The PDB-C156 is a PIN photodiode with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 50V and a response time of 15ns. The photodiode is packaged in a radial package with a lead length of 16mm and is lead-free. It is suitable for use in optical sensing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diode Type | PIN |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Lead Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 15ns |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 5.1mm |
| RoHS | Not Compliant |
