
PIN photodiode for optical sensing, featuring an 850nm wavelength sensitivity and a 120° viewing angle. This surface mount device offers a fast 20ns response time and a maximum DC reverse voltage of 32V. Operating across a temperature range of -40°C to 100°C, it is constructed with lead-free materials and packaged in cut tape for efficient assembly.
Advanced Photonix PDB-C160SM technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 20ns |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C160SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
