
PIN Photodiode, 660nm wavelength, 100ns response time, and a 130° viewing angle. This surface mount device features a 60V maximum reverse voltage and operates within a temperature range of -40°C to 80°C. Packaged in a 2-SMD case, it measures 5mm in length and 4mm in width.
Advanced Photonix PDB-C171SM technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 100ns |
| Viewing Angle | 130° |
| Wavelength | 660nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix PDB-C171SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
