
SENSOR PHOTODIODE 950NM TO5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDB-C201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDB-C201 technical specifications.
| Package/Case | TO-5-3 |
| Diameter | 9.09mm |
| Height | 4.26mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Response Time | 13ns |
| Viewing Angle | 72° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
