Photodiode Quad 11.33MM Sq Pcb
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C206 technical specifications.
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Response Time | 25ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |