Advanced Photonix PDB-C210 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 20ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.