
Advanced Photonix PDB-C216 technical specifications.
| Height | 4.5mm |
| Length | 25.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Wavelength | 950nm |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
