Photodiode Blu W/filter 2.31 Pwb
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C216F technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |