
Advanced Photonix PDB-C440-46B technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C440-46B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
