Photodiode Blue Fiber Optic St
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C503-ST technical specifications.
| Package/Case | TO-46 |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Response Time | 5ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |