
Advanced Photonix PDB-C607-2 technical specifications.
| Height | 410um |
| Lead Length | 31.8mm |
| Length | 10.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Response Time | 25ns |
| Wavelength | 950nm |
| Width | 2.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C607-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
