
PIN photodiode with a peak sensitivity at 950nm, offering a fast 50ns response time. Features a 9.98mm x 9.98mm active area and a maximum reverse voltage of 75V DC. Operating temperature range spans from -40°C to 100°C. Component height is 410µm, with a 159mm lead length for flexible integration.
Checking distributor stock and pricing after the page loads.
| Height | 410um |
| Lead Length | 159mm |
| Length | 9.98mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Response Time | 50ns |
| Wavelength | 950nm |
| Width | 9.98mm |
| RoHS | Not Compliant |
