
The PDB-C615-2 is a PIN avalanche photodiode with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 75V and a response time of 150ns. The photodiode is designed for free hanging mounting and has a wavelength of 950nm.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C615-2 technical specifications.
| Height | 410um |
| Lead Free | Lead Free |
| Lead Length | 159mm |
| Length | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Response Time | 150ns |
| Wavelength | 950nm |
| Width | 10.2mm |
| RoHS | Not Compliant |