The PDB-C618-1 is a PIN avalanche photodiode with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 75V and a response time of 200ns. The device is packaged in a die form and is suitable for free-hanging mounting. The PDB-C618-1 is not lead-free, as it contains lead. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C618-1 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Packaging | Tray |
| Response Time | 200ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |