
The PDB-V110 PIN diode from Advanced Photonix features a radial package with a lead-free construction and a response time of 13ns. It operates within a temperature range of -40°C to 60°C and can withstand a maximum reverse voltage of 75V. The diode is designed for through hole mounting and is available in bulk packaging.
Advanced Photonix PDB-V110 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-V110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
