Sensor Photodiode 950NM Radial
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 6.73mm |
| Diode Type | PIN |
| Height | 3.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 13ns |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Not Compliant |