
SENSOR PHOTODIODE 940NM BUSS
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-V609-3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Free Hanging |
| Packaging | Tray |
| Response Time | 1.5us |
| Wavelength | 940nm |
| RoHS | Not Compliant |