
SENSOR PHOTODIODE 940NM PVC WIRE
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-V615-2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Response Time | 7us |
| Wavelength | 940nm |
| RoHS | Not Compliant |