Advanced Photonix PDI-G104 technical specifications.
| Height | 5.31mm |
| Lead Length | 30mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-G104 to view detailed technical specifications.
No datasheet is available for this part.