PHOTODIODE UV 17.74MM SQ TO-5
Sign in to ask questions about the Advanced Photonix PDU-C114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDU-C114 technical specifications.
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Response Time | 65ns |
| Viewing Angle | 63° |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-C114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.