Photocell 100K-200K Ohm .89MM
Advanced Photonix PDV-P2001 technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P2001 to view detailed technical specifications.
No datasheet is available for this part.