
Radial-packaged photoresistor with a 5.1mm diameter and 2mm height. Features a resistance range of up to 33 kΩ, sensitive to 520nm wavelength light. Operates reliably between -30°C and 75°C. Lead-free construction for environmental compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDV-P8103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 5.1mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Resistance | -33000R |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P8103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
