
Radial-packaged photoresistor with a resistance range of 27-60 kΩ. Features a 5.1mm diameter and 2mm height, operating within a -30°C to 75°C temperature range. Sensitive to 520nm wavelengths and constructed with lead-free materials.
Advanced Photonix PDV-P8104 technical specifications.
| Package/Case | Radial |
| Diameter | 5.1mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bag |
| Resistance | -60000R |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
