The PDV-P8105 is an optical sensor from Advanced Photonix with a radial package and lead free construction. It operates over a temperature range of -30°C to 75°C. The sensor has a wavelength of 520nm and a resistance of -94000 ohms.
Advanced Photonix PDV-P8105 technical specifications.
| Package/Case | Radial |
| Diameter | 5.1mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Resistance | -94000R |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P8105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
