
PHOTOCELL 16K-33K OHM 4.20MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDV-P9003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 4.2mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P9003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
