The PDV-P9003-1 is a radial lead amplifier from Advanced Photonix with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It is packaged in bulk and is compliant with RoHS regulations. The amplifier has a diameter of 4.2mm and a height of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDV-P9003-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 4.2mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix PDV-P9003-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.