
Radial packaged optical sensor with a 4.2mm diameter and 2mm height. Features a 520nm wavelength sensitivity and a resistance range of 10k-200k ohms. Operates within a temperature range of -30°C to 75°C. Bulk packaging available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDV-P9008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 4.2mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P9008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
