
The PIN diode is a lead-free component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 75V and a response time of 5ns. The diode is packaged in bulk and mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 91° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
