Photodiode Gp 1.3X1.3MM TO-46
Advanced Photonix SD057-11-21-011 technical specifications.
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 51° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
No datasheet is available for this part.