
SENSOR PHOTODIODE 660NM TO5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix SD100-12-22-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| RoHS Compliant | Yes |
| Viewing Angle | 82° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix SD100-12-22-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
