
The SD100-13-23-222 is a PIN diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 75V and a response time of 13ns. This component is lead-free and suitable for through-hole mounting in bulk packaging.
Advanced Photonix SD100-13-23-222 technical specifications.
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 90° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD100-13-23-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
