The SD100-14-21-021 is a PIN diode from Advanced Photonix with a maximum operating temperature range of -40°C to 125°C. It features a maximum reverse voltage of 75V and a response time of 13ns. The diode is packaged in bulk and is suitable for through-hole mounting.
Advanced Photonix SD100-14-21-021 technical specifications.
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 82° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD100-14-21-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.