Detector/amp Red Enh 2.54MM TO-5
Advanced Photonix SD100-41-21-231 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Output Type | Analog |
| RoHS Compliant | No |
| Sensing Method | Infrared (IR) |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD100-41-21-231 to view detailed technical specifications.
No datasheet is available for this part.