
DETECTOR/AMP BLUE ENH 2.54MM TO5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix SD100-42-22-231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Output Type | Analog |
| Sensing Method | Infrared (IR) |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD100-42-22-231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
