
The SD118-23-21-021 optical sensor from Advanced Photonix operates within a temperature range of -40°C to 125°C. It features a maximum reverse voltage of 50V and is packaged in bulk. The sensor has a wavelength of 660nm and a viewing angle of 113°, with a response time of 13ns.
Advanced Photonix SD118-23-21-021 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 113° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD118-23-21-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
