Sensor Photodiode 830NM TO66
Checking distributor stock and pricing after the page loads.
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 1°C |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 27° |
| Wavelength | 830nm |
| RoHS | Not Compliant |