The SD197-70-74-591 avalanche diode from Advanced Photonix features a maximum operating temperature of 40°C and a minimum operating temperature of 1°C. It has a maximum reverse voltage of 2kV and a response time of 10ns. The diode is packaged in bulk and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 1°C |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 27° |
| Wavelength | 830nm |
| RoHS | Not Compliant |