The SD200-11-21-241 PIN diode from Advanced Photonix features a maximum operating temperature range of -40°C to 125°C and a maximum reverse voltage of 75V. It is packaged in bulk and designed for through-hole mounting. The diode has a response time of 13ns and is lead-free.
Advanced Photonix SD200-11-21-241 technical specifications.
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 95° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD200-11-21-241 to view detailed technical specifications.
No datasheet is available for this part.