The SD394-70-74-591 avalanche diode from Advanced Photonix is a through-hole component with a maximum operating temperature of 40°C and a minimum operating temperature of 1°C. It can withstand a maximum reverse voltage of 2kV. The diode has a response time of 12ns. It is packaged in bulk and is lead-free.
Checking distributor stock and pricing after the page loads.
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 1°C |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 12ns |
| Wavelength | 675nm |
| RoHS | Not Compliant |