Photodiode Avalanche 10MM Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Wavelength | 675nm |
| RoHS | Not Compliant |