The SD630-70-75-500 is an avalanche diode from Advanced Photonix with a maximum operating temperature of 40°C and a minimum operating temperature of -55°C. It features a response time of 15ns and is designed for chassis mount applications. The diode is lead free and has a maximum reverse voltage of 2kV.
Checking distributor stock and pricing after the page loads.
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Response Time | 15ns |
| Wavelength | 675nm |
| RoHS | Not Compliant |