TRANSISTOR 38 A, 30 V, 0.0022 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power Electronics AP0203GMT-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power Electronics AP0203GMT-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Power Electronics AP0203GMT-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.