TRANSISTOR POWER, FET, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
Advanced Power Electronics AP09N70P-A-HF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.