N-channel enhancement mode power MOSFET designed for through-hole mounting. Features a 200V maximum drain-source voltage and 13.4A maximum continuous drain current. This single-element silicon transistor is housed in a TO-220CFM package with 3 pins and a tab, offering a maximum power dissipation of 1920mW. Operating temperature range is -55°C to 150°C.
Advanced Power Electronics AP18T20GI-HF technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | TO-220CFM |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.25 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 15.6 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 13.4A |
| Material | Si |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 175@10VmOhm |
| Typical Gate Charge @ Vgs | 66@10VnC |
| Typical Gate Charge @ 10V | 66nC |
| Typical Input Capacitance @ Vds | 2900@25VpF |
| Maximum Power Dissipation | 1920mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP18T20GI-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.