TRANSISTOR POWER, FET, FET General Purpose Power
Sign in to ask questions about the Advanced Power Electronics AP2535GEY-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power Electronics AP2535GEY-HF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Power Electronics AP2535GEY-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.