TRANSISTOR 400 mA, 600 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
Advanced Power Electronics AP4002T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.