TRANSISTOR 7 A, 30 V, 0.027 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, PLASTIC, DIP-8, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |