TRANSISTOR 30 V, 0.024 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 2 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |