
N-channel enhancement mode power MOSFET in a D2PAK (TO-263) surface-mount package. Features a 30V drain-source voltage, 200A continuous drain current, and low 2.8mOhm drain-source resistance at 10V. The 3-pin D2PAK package offers gull-wing leads for robust surface mounting. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 156W.
Advanced Power Electronics AP98T03GS-HF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 9.05 |
| Package Height (mm) | 4.75 |
| Seated Plane Height (mm) | 4.9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 200A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 2.8@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 4960@25VpF |
| Maximum Power Dissipation | 156000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP98T03GS-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.