
N-channel enhancement mode power MOSFET featuring a 20V drain-source voltage and 4.6A continuous drain current. This dual-source transistor is housed in an 8-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Key specifications include a maximum gate-source voltage of ±12V, a low 28mOhm drain-source resistance at 4.5V, and a typical gate charge of 12.5nC. The compact plastic package measures 3mm x 4.4mm x 1.05mm, designed for efficient PCB integration.
Advanced Power Electronics AP9926GEO-HF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Configuration | Dual Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4.6A |
| Maximum Gate Threshold Voltage | 0.5(Min)V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 12.5@5VnC |
| Typical Input Capacitance @ Vds | 355@20VpF |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP9926GEO-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.